iMaXX 1A Black Car Fuse, 80V
- RS Stock No.:
- 288-4420
- Distrelec Article No.:
- 300-28-046
- Mfr. Part No.:
- F1801
- Brand:
- iMaXX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£4.03
(exc. VAT)
£4.84
(inc. VAT)
- RS Stock No.:
- 288-4420
- Distrelec Article No.:
- 300-28-046
- Mfr. Part No.:
- F1801
- Brand:
- iMaXX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iMaXX | |
| Product Type | Car Fuse | |
| Current Rating | 1A | |
| Voltage | 80V | |
| Colour | Black | |
| Body Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Series | F1800 | |
| Select all | ||
|---|---|---|
Brand iMaXX | ||
Product Type Car Fuse | ||
Current Rating 1A | ||
Voltage 80V | ||
Colour Black | ||
Body Material Polyamide 66 | ||
Standards/Approvals No | ||
Series F1800 | ||
- COO (Country of Origin):
- TW
The iMaXX Fuse is designed to provide reliable overcurrent protection in electrical circuits. With a 1A rating and a voltage limit of 80V, it is suitable for a variety of applications, including automotive, industrial, and electronic systems.
RoHS compliant

