BACO 3 Position, Handle Actuator 12 A

Subtotal (1 unit)*

£20.63

(exc. VAT)

£24.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
  • Plus 22 unit(s) shipping from 19 November 2026
  • Plus 11 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.63

*price indicative

RS Stock No.:
285-8658
Distrelec Article No.:
135-11-957
Mfr. Part No.:
PR12 2201 C8 E Q48PND
Brand:
BACO
Find similar products by selecting one or more attributes.
Select all

Brand

BACO

Series

PR 12

Product Type

Cam Switch

Electrical Phase

3

Number of Positions

3

Mount Type

Center

Terminal Type

Screw

Number of Poles

1

IP Rating

IP40

Contact Current

12A

Actuator Type

Handle

Maximum Operating Temperature

260°C

Standards/Approvals

No

Hazardous Area Certification

No

Width

48mm

Mechanical Life

10000Cycles

COO (Country of Origin):
FR
The Cam Switch is a reliable and durable switch suitable for various applications. With UL/CSA and IEC certifications, it ensures high performance and safety standards for industrial use.

UL/CSA Characteristics for different voltage and horsepower ratings

IEC Characteristics for thermal current and operating current specifications

Performance ratings for AC-23, AC-3, and DC-1 applications

Rated insulation voltage and short time withstand current for safety

Mechanical durability for long-lasting operation in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy