BACO 3 Position 45 °, Knob Actuator 10 A
- RS Stock No.:
- 288-4078
- Distrelec Article No.:
- 136-04-048
- Mfr. Part No.:
- 223506
- Brand:
- BACO
Subtotal (1 unit)*
£29.47
(exc. VAT)
£35.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship
- Plus 14 unit(s) shipping from 29 October 2026
- Plus 14 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.47 |
*price indicative
- RS Stock No.:
- 288-4078
- Distrelec Article No.:
- 136-04-048
- Mfr. Part No.:
- 223506
- Brand:
- BACO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BACO | |
| Product Type | Cam Switch | |
| Number of Positions | 3 | |
| Mount Type | Center | |
| Number of Poles | 2 | |
| Terminal Type | Screw | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Contact Current | 10A | |
| Maximum Operating Temperature | 260°C | |
| Contact Voltage | 24V ac/dc | |
| Actuator Type | Knob | |
| Hazardous Area Certification | No | |
| Width | 30mm | |
| Depth | 87mm | |
| Standards/Approvals | No | |
| Mechanical Life | 10000Cycles | |
| Select all | ||
|---|---|---|
Brand BACO | ||
Product Type Cam Switch | ||
Number of Positions 3 | ||
Mount Type Center | ||
Number of Poles 2 | ||
Terminal Type Screw | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Contact Current 10A | ||
Maximum Operating Temperature 260°C | ||
Contact Voltage 24V ac/dc | ||
Actuator Type Knob | ||
Hazardous Area Certification No | ||
Width 30mm | ||
Depth 87mm | ||
Standards/Approvals No | ||
Mechanical Life 10000Cycles | ||
- COO (Country of Origin):
- FR
The Cam switch boasts a high breaking capacity. Designed for single hole mounting, it offers flexibility with optional hole diameters of 16 mm or 22 mm. This versatility makes it suitable for a variety of applications.
RoHS compliant
Compact in nature
Related links
- BACO 3 Position 45 °, Knob Actuator 10 A
- Schneider Electric 3 Position 45 °, Knob Actuator 12 A
- Eaton 3 Position 45 °, Knob Actuator 20 A
- Eaton 7 Position 45 °, Knob Actuator
- Eaton 6 Position 45 °, Knob Actuator 32 A
- Eaton 7 Position 45 °, Knob Actuator 20 A
- Eaton 6 Position 45 °, Knob Actuator 20 A
- Schneider Electric 7 Position 45 °, Knob Actuator
