BACO 2 Position, Handle Actuator 12 A

Subtotal (1 unit)*

£22.59

(exc. VAT)

£27.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
  • Plus 12 unit(s) ready to ship from another location
  • Plus 26 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.59

*price indicative

RS Stock No.:
285-8657
Distrelec Article No.:
135-11-955
Mfr. Part No.:
PR 12-1102 A4 E Q48PN
Brand:
BACO
Find similar products by selecting one or more attributes.
Select all

Brand

BACO

Product Type

Cam Switch

Series

PR 12

Electrical Phase

1, 3

Number of Positions

2

Number of Poles

2

Terminal Type

Screw

IP Rating

IP40

Contact Current

12A

Maximum Operating Temperature

1°C

Actuator Type

Handle

Width

48mm

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Cam Switch designed with 2 positions and 2 poles, offering versatility in switching operations. With a protection rating of IP40. Featuring screw terminals for termination and panel mounting type for easy installation. It does not include illumination and has a width and height of 48mm. With a switching function of latching and an actuator type of handle. The switch can handle a contact current of up to 16A.

RoHS compliant

IP40 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy