Schneider Electric 2 Position 45 °, Handle Actuator 20 A
- RS Stock No.:
- 655-013
- Mfr. Part No.:
- K2A001ALH
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£25.53
(exc. VAT)
£30.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.53 |
*price indicative
- RS Stock No.:
- 655-013
- Mfr. Part No.:
- K2A001ALH
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rotary Cam Switch | |
| Series | K2 | |
| Electrical Phase | 1, 3 | |
| Mount Type | Front | |
| Number of Positions | 2 | |
| Angle of Throw | 45 ° | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Actuator Type | Handle | |
| Standards/Approvals | REACH, WEEE, EAN, RoHS | |
| Width | 45mm | |
| Hazardous Area Certification | No | |
| Depth | 77mm | |
| Length | 110mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rotary Cam Switch | ||
Series K2 | ||
Electrical Phase 1, 3 | ||
Mount Type Front | ||
Number of Positions 2 | ||
Angle of Throw 45 ° | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Actuator Type Handle | ||
Standards/Approvals REACH, WEEE, EAN, RoHS | ||
Width 45mm | ||
Hazardous Area Certification No | ||
Depth 77mm | ||
Length 110mm | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Cam switch is designed for efficient and reliable performance in various applications. This switch features a multi-fixing mechanism, allowing easy installation on front panels with a thickness between 1 mm to 6 mm. With a 45-degree switching angle and a robust thermal current of 20 A, it ensures optimal control of electrical circuits. With a degree of protection rated at IP40, it also safeguards against dust and particles, ensuring durability in challenging environments.
Conventional free air thermal current rated at 20 A for optimal performance
Designed for front mounting with a multi-fixing mode for versatile installations
IP40 rating conforming to IEC 60529 for protection against dust
A durable switching angle of 45° facilitating effective circuit control
Robust specifications allow for a high mechanical durability of 1,000,000 cycles
The product features captive screw clamp terminals for secure electrical connections
Electrical durability of 600,000 cycles in AC-15 applications
Rated insulation voltage of 690 V with pollution degree 3 for safe operation
Manufactured in line with international standards, ensuring reliability and quality
Related links
- Schneider Electric 7 Position 45 °, Handle Actuator 20 A
- Schneider Electric 2 Position 45 °, Handle Actuator
- Schneider Electric 2 Position 45 ° Handle Actuator 20 A
- Schneider Electric 4 Position 45 °, Handle Actuator 10 A
- Schneider Electric 4 Position 45 °, Handle Actuator 12 A
- Schneider Electric 45 °, Handle Actuator 20 A
- Schneider Electric 2 Position 90 °, Handle Actuator 20 A
- Schneider Electric 3 Position 45 °, Black Handle Actuator 20 A
