Schneider Electric 2 Position 90 °, Handle Actuator 20 A

Subtotal (1 unit)*

£26.38

(exc. VAT)

£31.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.38

*price indicative

RS Stock No.:
654-983
Mfr. Part No.:
K2B1002HLH
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

K2

Product Type

Rotary Cam Switch

Electrical Phase

3, 1

Mount Type

Screw

Number of Positions

2

Number of Poles

2

Angle of Throw

90 °

IP Rating

IP40

Contact Current

20A

Minimum Operating Temperature

-25°C

Actuator Type

Handle

Maximum Operating Temperature

55°C

Standards/Approvals

EAN, REACH, RoHS, WEEE

Hazardous Area Certification

No

Depth

77mm

Length

45mm

Width

45mm

COO (Country of Origin):
CZ
The Schneider Electric Cam switch is designed for robust performance in various industrial applications. This complete cam switch provides a secure mechanism for switching, featuring a multifunctional screw mounting and a front plate with a compact size of 45 x 45 mm. With a thermal current rating of 20 A, it ensures reliable operation while maintaining compliance with international standards for electrical safety. Designed for versatility, it incorporates a black handle for easy operation and is suitable for mounting in different orientations. The durability of this switch is enhanced with a mechanical lifespan of up to 1,000,000 cycles, making it a reliable choice for demanding environments.

Constructed with a 90° switching angle for precise control

IP40 rated for protection against solid objects up to 1 mm in diameter

Electrical durability boasts 600,000 cycles at AC-15 and 200,000 cycles at AC-23, ensuring longevity

Short-circuit protection is provided by a 20 A gG cartridge fuse

Capable of handling a rated insulation voltage of 690 V, meeting various installation needs

Flexible electrical connections with captive screw terminals for both solid and flexible conductor types

Manufactured to comply with IEC 60947-3 and IEC 60947-5-1 standards, ensuring safety and reliability

Designed for a wide ambient air temperature range, from -25°C to 55°C in operation

Compact dimensions with an overall depth of 77 mm, ideal for space-constrained installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy