Schneider Electric, 4P 2 Position 90° Cam Switch Body, 20A, Handle Actuator
- RS Stock No.:
- 654-519
- Mfr. Part No.:
- K2D004HLH
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£42.02
(exc. VAT)
£50.42
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.02 |
*price indicative
- RS Stock No.:
- 654-519
- Mfr. Part No.:
- K2D004HLH
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | K2 | |
| Cam Switch Type | Cam Switch Body | |
| Pole and Throw Configuration | 4P | |
| Electrical Phase | 1, 3 | |
| Maximum Current | 20A | |
| Number of Positions | 2 | |
| Angle of Throw | 90° | |
| Actuator Type | Handle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series K2 | ||
Cam Switch Type Cam Switch Body | ||
Pole and Throw Configuration 4P | ||
Electrical Phase 1, 3 | ||
Maximum Current 20A | ||
Number of Positions 2 | ||
Angle of Throw 90° | ||
Actuator Type Handle | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Cam switch offers a versatile solution for controlling electrical circuits with ease and precision. Designed for efficient operation, this 4-pole cam switch features a 90° switching angle, making it ideal for various applications in industrial and commercial environments. Its robust design includes a front mounting location and multifixing mod, ensuring straightforward installation. Engineered to handle a conventional free air thermal current of 20 A, this switch is built to perform reliably under demanding conditions. With an IP40 rating, it provides adequate protection against dust ingress, making it suitable for diverse operational environments. Furthermore, its electrical durability and compliance with international standards make it a dependable choice for any electrical configuration.
4-pole configuration designed for enhanced versatility in circuit control
90° switching angle optimises operation efficiency
Suitable for front mounting with multifixing mode for easy installation
IP40 rating ensures protection against dust ingress, promoting durability
Conventional free air thermal current of 20 A supports robust electrical performance
Designed for more than 1,000,000 mechanical cycles, ensuring long-lasting use
Captive screw clamp terminals allow for flexible electrical connection options
Built to meet stringent IEC standards for reliability and safety
Mechanical durability of 1,000,000 cycles guarantees extended product life
Compliance with environmental standards supports sustainable usage
90° switching angle optimises operation efficiency
Suitable for front mounting with multifixing mode for easy installation
IP40 rating ensures protection against dust ingress, promoting durability
Conventional free air thermal current of 20 A supports robust electrical performance
Designed for more than 1,000,000 mechanical cycles, ensuring long-lasting use
Captive screw clamp terminals allow for flexible electrical connection options
Built to meet stringent IEC standards for reliability and safety
Mechanical durability of 1,000,000 cycles guarantees extended product life
Compliance with environmental standards supports sustainable usage
Related links
- Schneider Electric 20A, Handle Actuator
- Schneider Electric 20A, Handle Actuator
- Schneider Electric 20A, Handle Actuator
- BACO 20A, Handle Actuator
- BACO 20A, Handle Actuator
- Schneider Electric 90° Cam Switch Body 20A, Handle Actuator
- Schneider Electric 690V (Volts) Handle Actuator
- Schneider Electric 690V (Volts) Handle Actuator
