Eaton, 1NO Rotary Cam Switch, 690V ac, 125A, Door Coupling Rotary Drive Actuator

Subtotal (1 unit)*

£295.07

(exc. VAT)

£354.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£295.07

*price indicative

RS Stock No.:
257-998
Mfr. Part No.:
280915 P5-125/V/SVB/HI10
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

P5

Cam Switch Type

Rotary Cam Switch

Pole and Throw Configuration

1NO

Electrical Phase

1, 3

Maximum Current

125A

Maximum Voltage

690V ac

Actuator Type

Door Coupling Rotary Drive

COO (Country of Origin):
DE
The Eaton Moeller P5 Main Switch is designed for reliable performance in industrial applications, where safety and efficiency are paramount. This switch offers a robust 125 A capacity and features a red rotary handle with an innovative yellow locking ring, providing both functionality and a clear visual cue for operation status. Engineered for rear mounting, it is built to stand up to demanding environmental conditions, making it suitable for various installation configurations. The P5 series incorporates an emergency switching off function, ensuring rapid response in critical scenarios. Its compliance with international standards guarantees that this product meets rigorous safety and quality expectations, delivering peace of mind alongside its reliable performance.

Robust design to endure the rigours of industrial environments
Emergency switching off function for enhanced operational safety
Red rotary handle allows for easy identification and use
Lockable in the 0 (Off) position for secure operations
Rear mounting configuration facilitates versatile installation options
Front degree of protection rated IP65 to withstand dust and water ingress
Mechanical lifespan rated for 100,000 operations, ensuring long-term reliability
High-performance electrical rating supports a variety of applications

Related links