Eaton, Rotary Actuator 315 A

Subtotal (1 unit)*

£744.00

(exc. VAT)

£892.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£744.00

*price indicative

RS Stock No.:
256-870
Mfr. Part No.:
280957 P5-315/V/SVB/HI10
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

P5

Electrical Phase

3, 1

Mount Type

Rear

Terminal Type

Screw

Number of Poles

3

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

315A

Maximum Operating Temperature

50°C

Actuator Type

Rotary

Contact Voltage

690V ac

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 60204, UL, CE, IEC/EN 60947-3, VDE, EN 60947-3, IEC 60947, VDE 0660, CSA

Width

130mm

Depth

150mm

Length

150mm

Mechanical Life

80000Operations

COO (Country of Origin):
DE
The Eaton Moeller series P5 Main Switch is an essential component for robust electrical control. Designed for rear mounting, this switch offers a three-pole configuration with a rated current of 315 A, ensuring outstanding performance under heavy loads. Its innovative emergency switching off function enhances safety, complemented by a striking red rotary handle and a yellow locking ring that clearly indicate the switch's status. The product's durability is bolstered by its IP65 degree of protection, making it suitable for demanding environments. Whether used in industrial applications or commercial installations, this main switch adapts seamlessly, providing reliability and compliance with international standards.

Three-pole design supports enhanced electrical distribution

Emergency switching off function ensures immediate safety intervention

Lockable in the Off position for added security

Red rotary handle for intuitive operation and clear visibility

Exceptional durability with a mechanical lifespan of 80,000 operations

IP65 rated for protection against dust and water ingress

Versatile mounting options to suit various installation requirements

Accommodates various conductor sizes for flexible wiring solutions

Designed in accordance with multiple international standards for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy