Eaton 4 Position 60 °, Toggle Actuator 20 A

Subtotal (1 unit)*

£49.98

(exc. VAT)

£59.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.98

*price indicative

RS Stock No.:
255-329
Mfr. Part No.:
222626 T0-2-92/I1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Mount Type

Surface

Number of Positions

4

Terminal Type

Screw

Number of Poles

2

Angle of Throw

60 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Maximum Operating Temperature

40°C

Actuator Type

Toggle

Contact Voltage

690V ac

Width

8mm

Standards/Approvals

IEC/EN 60204, IEC/EN 60947, VDE 0660, VDE, IEC/EN 60947-3

Hazardous Area Certification

No

Depth

102mm

Length

137mm

Mechanical Life

400000Operations

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Moeller series T0 step switch is expertly designed for heating applications, offering versatility and reliability in a compact surface-mounted device. Built to accommodate 20 A of operational current, this two-contact unit is equipped with a maintained mechanism that includes an off position. Its robust construction features IP65 protection, ensuring longevity and durability even in demanding environments. This innovative step switch seamlessly integrates into a variety of control circuits, capable of operating under extreme temperature conditions while maintaining high standards of safety and performance. Whether for industrial controls or building management systems, this state-of-the-art device is tailored to meet the challenges of modern electrical installations.

Designed for effective and safe operation in heating applications

Complies with rigorous IEC and VDE standards for added reassurance

Compact design allows for effective surface mounting, saving space

Exhibits excellent electromagnetic compatibility, reducing interference

Offers a wide ambient temperature range for diverse installation options

Robust IP65 rating provides superior resistance against dust and moisture

Facilitates easy integration into existing control systems

Maintained actuator function ensures reliability in operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy