Eaton, Rotary Actuator 20 A
- RS Stock No.:
- 253-505
- Mfr. Part No.:
- 248872 Z-DSA2-01
- Brand:
- Eaton
Subtotal (1 unit)*
£49.42
(exc. VAT)
£59.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.42 |
*price indicative
- RS Stock No.:
- 253-505
- Mfr. Part No.:
- 248872 Z-DSA2-01
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Z-DSA | |
| Number of Poles | 2 | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Contact Current | 20A | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 60°C | |
| Actuator Type | Rotary | |
| Width | 52mm | |
| Depth | 78.5mm | |
| Length | 65mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Z-DSA | ||
Number of Poles 2 | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Contact Current 20A | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 60°C | ||
Actuator Type Rotary | ||
Width 52mm | ||
Depth 78.5mm | ||
Length 65mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton rotary switch is designed with versatility and reliability in mind, making it suitable for a range of applications within the electrical distribution realm. It combines robust construction with efficient performance, ensuring maximum operation even under demanding conditions. With a dual pole configuration and an array of features tailored for high operational reliability, the switch delivers exceptional functionality. The exceptional design allows it to seamlessly integrate into existing systems while providing ease of use. Moreover, its durable build ensures that it will stand the test of time, making it an ideal choice for both professionals and DIY enthusiasts alike.
Engineered for high operational reliability
Suitable for a range of electrical applications
Durable construction that withstands rigorous usage
Seamless integration into existing electrical systems
User-friendly design for enhanced operational ease
Complies with RoHS standards for environmentally conscious choices
Offers two-pole configuration for versatile use
Capable of operating in extreme temperatures from -40 °C to 60 °C
Related links
- Eaton, Rotary Actuator 20 A
- Eaton 4 Position 90 °, Rotary Actuator 20 A
- Eaton 2 Position 90 °, Rotary Actuator 20 A
- Eaton 90 °, Rotary Actuator 20 A
- Eaton 3 Position 90 °, Rotary Actuator 20 A
- Eaton 2 Position 90 °, Rotary Actuator 32 A
- Eaton 2 Position 90 °, Rotary Actuator 100 A
- Eaton, Rotary Actuator 160 A
