Eaton, Rotary Actuator 160 A
- RS Stock No.:
- 257-842
- Mfr. Part No.:
- 280930 P5-160/V/SVB/N
- Brand:
- Eaton
Subtotal (1 unit)*
£483.05
(exc. VAT)
£579.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £483.05 |
*price indicative
- RS Stock No.:
- 257-842
- Mfr. Part No.:
- 280930 P5-160/V/SVB/N
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | P5 | |
| Electrical Phase | 1, 3 | |
| Mount Type | Rear | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Contact Current | 160A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Rotary | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 690V ac | |
| Width | 130mm | |
| Standards/Approvals | EN 60947-3, VDE 0660, UL, IEC 60947, CSA, CE, IEC/EN 60947-3, IEC/EN 60204, VDE | |
| Hazardous Area Certification | No | |
| Depth | 150mm | |
| Length | 150mm | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series P5 | ||
Electrical Phase 1, 3 | ||
Mount Type Rear | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Contact Current 160A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Rotary | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 690V ac | ||
Width 130mm | ||
Standards/Approvals EN 60947-3, VDE 0660, UL, IEC 60947, CSA, CE, IEC/EN 60947-3, IEC/EN 60204, VDE | ||
Hazardous Area Certification No | ||
Depth 150mm | ||
Length 150mm | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series P5 main switch is engineered for exceptional performance and reliability. Designed for rear mounting, it operates at a robust 160 A with three poles plus neutral, making it a perfect choice for a variety of applications. The product highlights an emergency switching off function, providing an essential safety feature in industrial settings. With a distinctive red rotary handle and a yellow locking ring, it ensures user-friendly operation and facilitates lockable functionality in the off position. This main switch combines durability with compliance to strict international standards, making it an indispensable component in low-voltage switch technology.
Offers a design that is suitable for both main switch and maintenance/service switch applications
Features an IP65 rating, ensuring effective protection against dust and water ingress
Designed to withstand a wide ambient temperature range, accommodating various operational environments
Includes terminal capacities capable of handling multiple conductor sizes for versatile installations
Provides mechanical lifespan estimated at 100,000 operations, ensuring long-term reliability
Incorporates a locking facility for enhanced safety during maintenance activities
Features compact dimensions for easy integration into different setups
