Eaton, Rotary Actuator 160 A

Subtotal (1 unit)*

£446.62

(exc. VAT)

£535.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£446.62

*price indicative

RS Stock No.:
258-001
Mfr. Part No.:
280924 P5-160/EA/SVB/N
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

P5

Electrical Phase

1, 3

Mount Type

Flush

Number of Poles

3

Terminal Type

Screw

IP Rating

IP65

Contact Current

160A

Minimum Operating Temperature

-25°C

Contact Voltage

690V ac

Maximum Operating Temperature

50°C

Actuator Type

Rotary

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 60947-3, CE, IEC/EN 60204, EN 60947-3, UL, IEC 60947, VDE 0660, CSA, VDE

Width

130mm

Length

150mm

Depth

150mm

Mechanical Life

100000Operations

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series P5 Main Switch is engineered to provide robust performance and reliability in electrical installations. Designed for flush mounting, this 160 A, 3-pole + N switch features an emergency switching-off function that enhances safety in critical applications. The device is equipped with a striking red rotary handle and a yellow locking ring, ensuring secure operation and lockable positioning in the 'Off' state. Its durable construction meets various international safety standards, making it an ideal choice for demanding environments. With certifications from UL, CSA, and IEC, this switch ensures peace of mind and dependable service across diverse applications, from industrial to commercial settings.

Offers exceptional durability with a rated lifespan of 100,000 operations

Includes a high degree of protection rated at IP65, ensuring resilience against dust and water

Features a built-in device fixed technique for stable installation

Provides lockable functionality for enhanced safety during maintenance

Designed for compatibility with a wide range of voltages and operational currents

Integrates smoothly with auxiliary contacts for versatile configuration options

Complies with rigorous electromagnetic compatibility standards for reliable operation

Supports robust heat dissipation through effective thermal design for continuous use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy