Eaton, Rotary Actuator 20 A
- RS Stock No.:
- 254-742
- Mfr. Part No.:
- 248873 Z-DSA2-01-SL
- Brand:
- Eaton
Subtotal (1 unit)*
£138.25
(exc. VAT)
£165.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £138.25 |
*price indicative
- RS Stock No.:
- 254-742
- Mfr. Part No.:
- 248873 Z-DSA2-01-SL
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Z-DSA | |
| Number of Poles | 2 | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 60°C | |
| Actuator Type | Rotary | |
| Contact Voltage | 690V | |
| Standards/Approvals | RoHS | |
| Width | 52mm | |
| Hazardous Area Certification | No | |
| Depth | 78.5mm | |
| Length | 65mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Z-DSA | ||
Number of Poles 2 | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 60°C | ||
Actuator Type Rotary | ||
Contact Voltage 690V | ||
Standards/Approvals RoHS | ||
Width 52mm | ||
Hazardous Area Certification No | ||
Depth 78.5mm | ||
Length 65mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton rotary switch is designed to provide reliable operational performance in various applications. With its robust construction and versatile specifications, this two-pole switch is ideal for both residential and industrial settings. It operates seamlessly under demanding conditions, ensuring safety and efficiency. The switch supports a rated operational voltage of up to 690 V and is capable of handling a maximum short-time withstand current of 10 kA. Its compact design includes built-in depth considerations and a degree of protection rating of IP20, making it suitable for a range of installations. Engineered for durability, the switch is rated for an ambient operating temperature range from -40 °C to 60 °C, ensuring it performs consistently in diverse environments.
Constructed for long-lasting performance under challenging conditions
Designed with a compact footprint to fit a variety of installation spaces
Offers an impressive operating temperature range for diverse applications
Features two poles for flexible switching capabilities
Provides ease of use with a simple off switch functionality
RoHS compliant to meet environmental standards
Equipped with a high rated short-time withstand current for enhanced safety
Comes with multiple configurations for user-specific needs
Facilitates efficient heat dissipation for reliable and safe operation
