Eaton 3 Position, Toggle Actuator 20 A

Subtotal (1 unit)*

£222.44

(exc. VAT)

£266.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£222.44

*price indicative

RS Stock No.:
251-760
Mfr. Part No.:
197389 T0-4-8213/SE2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Moeller

Product Type

Cam Switch

Mount Type

Surface

Number of Positions

3

Number of Poles

4

IP Rating

IP65

Contact Current

20A

Actuator Type

Toggle

Hazardous Area Certification

No

Standards/Approvals

VDE 0660, IEC/EN 60947, IEC/EN 60947-3, IEC/EN 60204

Width

200mm

Length

250mm

Depth

250mm

COO (Country of Origin):
GB
The Eaton Moeller series T0 Changeover switch is an expertly engineered device tailored for seamless power management in demanding environments. With a robust four-pole configuration and an impressive 20 A electrical rating, this changeover switch ensures reliable operation and flexibility. Designed for versatility, it features a toggle actuator for user-friendly operation and meets stringent compliance standards, making it suitable for various industrial applications. The combination of IP65 ingress protection and NEMA 12 rating guarantees resilience against dust and moisture, effectively extending the operational lifespan of the unit. Whether used in critical infrastructure or general industrial settings, this switch embodies a commitment to safety and performance.

Offers dependable control with four-pole functionality

Ideal for industrial settings requiring robust performance

Provides ease of operation through a toggle actuator

Resistant to dust and moisture, ensuring lasting durability

Complies with rigorous safety and performance standards

Facilitates flexibility in power management scenarios

Supports installation in a variety of operational contexts

Designed to enhance user safety and operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy