Eaton 2 Position, Toggle Actuator 20 A
- RS Stock No.:
- 252-196
- Mfr. Part No.:
- 197396 T0-4-8223/SE2
- Brand:
- Eaton
Subtotal (1 unit)*
£218.91
(exc. VAT)
£262.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £218.91 |
*price indicative
- RS Stock No.:
- 252-196
- Mfr. Part No.:
- 197396 T0-4-8223/SE2
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Surface | |
| Number of Positions | 2 | |
| Number of Poles | 4 | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Actuator Type | Toggle | |
| Width | 200mm | |
| Hazardous Area Certification | No | |
| Depth | 250mm | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | |
| Length | 250mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Moeller | ||
Product Type Cam Switch | ||
Mount Type Surface | ||
Number of Positions 2 | ||
Number of Poles 4 | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Actuator Type Toggle | ||
Width 200mm | ||
Hazardous Area Certification No | ||
Depth 250mm | ||
Standards/Approvals VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | ||
Length 250mm | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 Changeover switch is a robust and reliable solution for various electrical applications. Designed for seamless switching between power sources, this four-pole switch supports a rated uninterrupted current of 20 A, ensuring efficient operation. Its toggle actuator offers ease of use, while the compact dimensions of 250 mm in length and 200 mm in width make it suitable for a variety of installation scenarios. Built to withstand harsh environments, the switch boasts an impressive IP65 rating for dust and water protection. With a strong steel enclosure, it guarantees durability and compliance with multiple international standards, making it a trustworthy choice for professionals in the industry.
Four-pole configuration enhances flexibility in power applications
IP65 rating ensures reliable performance in challenging environmental conditions
Toggle actuator provides simple and user-friendly operation
Steel enclosure contributes to the switch's robustness and longevity
Designed to meet multiple certifications, including IEC/EN 60947, for peace of mind
Compact dimensions allow for versatile installation in various settings
Suitable for applications requiring both safety and efficiency
Related links
- Eaton 2 Position 90 °, Toggle Actuator 20 A
- Eaton 3 Position, Toggle Actuator 20 A
- Eaton 2 Position 90 °, Rotary Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position, Toggle Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 5 Position 45 °, Toggle Actuator 20 A
- Eaton 3 Position 60 °, Toggle Actuator 20 A
