Eaton 3 Position, Toggle Actuator 20 A
- RS Stock No.:
- 250-910
- Mfr. Part No.:
- 197453 T3-3-8212/SE2
- Brand:
- Eaton
Subtotal (1 unit)*
£256.85
(exc. VAT)
£308.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £256.85 |
*price indicative
- RS Stock No.:
- 250-910
- Mfr. Part No.:
- 197453 T3-3-8212/SE2
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Moeller | |
| Mount Type | Surface | |
| Number of Positions | 3 | |
| Number of Poles | 3 | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Actuator Type | Toggle | |
| Width | 200mm | |
| Standards/Approvals | IEC/EN 60947, VDE 0660, IEC/EN 60204, IEC/EN 60947-3 | |
| Hazardous Area Certification | NO | |
| Length | 250mm | |
| Depth | 200mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Moeller | ||
Mount Type Surface | ||
Number of Positions 3 | ||
Number of Poles 3 | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Actuator Type Toggle | ||
Width 200mm | ||
Standards/Approvals IEC/EN 60947, VDE 0660, IEC/EN 60204, IEC/EN 60947-3 | ||
Hazardous Area Certification NO | ||
Length 250mm | ||
Depth 200mm | ||
RoHS Status: Exempt
The Eaton Moeller series T3 Main Switch is engineered for robust and reliable performance, making it an ideal choice for diverse industrial applications. This three-pole switch is designed for straightforward on/off operation, enabling seamless control of your electrical systems. With a rated uninterrupted current of 32 A, this model ensures excellent electrical reliability. Its durable construction, coupled with a steel enclosure, provides exceptional protection against environmental factors, meeting the stringent IP65 and NEMA 12 standards. This switch guarantees safety and efficiency while delivering outstanding protection and flexibility for all your electrical needs.
Three-pole configuration supports more complex circuit requirements
IP65 rating ensures effective ingress protection against dust and water
Robust steel enclosure enhances durability for long-lasting performance
Easy-to-use toggle actuation style facilitates user-friendly operation
Designed to comply with international standards for electrical safety
Lightweight design assists in straightforward installation and handling
Provides reliable performance in various demanding industrial environments
Compatibility with promotional resources ensures informed decision-making
Related links
- Eaton 3 Position, Toggle Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 90 ° 32 A
- Eaton 3 Position 90 °, Rotary Actuator 20 A
- Eaton 2 Position, Toggle Actuator 20 A
- Eaton 3 Position 60 ° 32 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
