Eaton 3 Position 90 °, Rotary Actuator 20 A

Subtotal (1 unit)*

£249.80

(exc. VAT)

£299.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£249.80

*price indicative

RS Stock No.:
250-677
Mfr. Part No.:
197466 T3-3-8901/SE2/SVB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Moeller

Product Type

Cam Switch

Number of Positions

3

Mount Type

Surface

Terminal Type

Screw

Number of Poles

3

Angle of Throw

90 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Actuator Type

Rotary

Maximum Operating Temperature

40°C

Contact Voltage

690V

Depth

200mm

Standards/Approvals

IEC/EN 60947, VDE 0660, IEC/EN 60204, IEC/EN 60947-3

Hazardous Area Certification

No

Length

200mm

Width

200mm

Mechanical Life

500000Operations

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton robust and reliable main switch is designed to enhance safety and efficiency in industrial applications. The Eaton Moeller series T3 combines innovative engineering with superior materials, ensuring durability even in demanding environments. Fitted with a red rotary handle and a yellow locking ring, it offers a clear visual indication while facilitating easy operation. With its three-pole configuration and exceptional mechanical lifespan, this main switch caters to a broad range of switching requirements, effectively managing electrical loads with utmost confidence. The product features a high degree of protection rated at IP65, making it suitable for harsh conditions. Additionally, the T3 series is designed to accommodate various mounting positions, ensuring flexibility and ease of installation.

Fitted with a secure locking facility for added safety

Designed to withstand a high mechanical lifespan of up to 500,000 operations

Offers exceptional environmental protection, rated NEMA 12 for dust and moisture resistance

Accommodates different mounting methods, providing flexibility during installation

Includes emergency switching off functionality, enhancing user safety

Features a shock resistance capability of 12 g, ideal for mechanical resilience

Employs a rated operational current capacity, ensuring reliable performance under load

Constructed to meet rigorous safety standards, offering peace of mind in operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy