Eaton 3 Position 90 °, Rotary Actuator 20 A
- RS Stock No.:
- 250-913
- Mfr. Part No.:
- 197467 T3-3-8901/SE2/SVB-SW
- Brand:
- Eaton
Subtotal (1 unit)*
£249.80
(exc. VAT)
£299.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £249.80 |
*price indicative
- RS Stock No.:
- 250-913
- Mfr. Part No.:
- 197467 T3-3-8901/SE2/SVB-SW
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Moeller | |
| Number of Positions | 3 | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Actuator Type | Rotary | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 690V | |
| Depth | 200mm | |
| Width | 200mm | |
| Length | 250mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60204, VDE 0660, IEC/EN 60947-3, IEC/EN 60947 | |
| Mechanical Life | 500000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Moeller | ||
Number of Positions 3 | ||
Mount Type Surface | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Actuator Type Rotary | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 690V | ||
Depth 200mm | ||
Width 200mm | ||
Length 250mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60204, VDE 0660, IEC/EN 60947-3, IEC/EN 60947 | ||
Mechanical Life 500000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T3 Cam switch is meticulously designed for both reliability and performance in various applications. This main switch delivers enhanced operational safety, ensuring that your systems are protected during peak usage. Engineered with a robust black rotary handle, it provides an intuitive design for ease of use. The T3 switch model boasts a sturdy construction that adheres to industry certifications, guaranteeing its resilience in demanding environments. With features like the STOP function and the option to lock in the Off position, it is the ideal solution for those seeking innovative electrical solutions that combine efficiency with safety.
Fitted with a black rotary handle for effortless operation
NEMA 12 degree of protection ensures optimal performance in industrial settings
IP65 rating delivers excellent protection against dust and water ingress
Designed for three-pole functionality, accommodating various electrical configurations
Mounting flexibility allows installation in multiple positions to suit specific needs
Offers a mechanical lifespan of 500,000 operations, ensuring long-lasting durability
Rated for high overvoltage category III, providing further reliability for industrial applications
Supports various terminal capacities, enhancing compatibility with different wire sizes
Built to withstand cyclic damp heat conditions, ensuring reliable operation in challenging environments
Related links
- Eaton 3 Position 90 °, Rotary Actuator 32 A
- Eaton 3 Position 90 °, Rotary Actuator 20 A
- Eaton 90 °, Rotary Actuator 32 A
- Eaton 90 °, Rotary Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 90 °, Rotary Actuator 100 A
- Eaton 3 Position 90 °, Rotary Actuator 63 A
- Eaton 3 Position 90 °, Rotary Actuator 100 A
