Eaton 3 Position, Toggle Actuator 20 A

Subtotal (1 unit)*

£207.15

(exc. VAT)

£248.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£207.15

*price indicative

RS Stock No.:
250-660
Mfr. Part No.:
197397 T0-3-8228/SE1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Moeller

Number of Positions

3

Mount Type

Surface

Number of Poles

2

IP Rating

IP65

Contact Current

20A

Actuator Type

Toggle

Hazardous Area Certification

No

Depth

200mm

Length

200mm

Width

150mm

Standards/Approvals

VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Moeller series T0 Main Switch is engineered for versatility and reliability in electrical systems. This two-pole switch delivers robust performance with a rated uninterrupted current of 20 A, allowing for seamless operation in various applications. Ideal for both industrial and commercial environments, the T0 is designed with multiple switch positions, offering flexibility depending on user needs. Equipped with a durable steel enclosure and an IP65 rating, it ensures optimal protection against dust and water ingress. Additionally, its toggle actuator is designed for ease of use, making it an excellent choice for those seeking a reliable and user-friendly switch solution.

Offers dual pole functionality for enhanced circuit control

Constructed with a resilient steel enclosure that guarantees longevity

Delivers excellent protection from environmental factors with an IP65 rating

Toggle actuator provides straightforward operation for users

Meets international standards for electrical safety and performance

Compact dimensions ensure easy integration into existing panel layouts

Backed by comprehensive installation resources and technical support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy