Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- RS Stock No.:
- 250-669
- Mfr. Part No.:
- 197423 T0-3-8901/SE1
- Brand:
- Eaton
Subtotal (1 unit)*
£201.86
(exc. VAT)
£242.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £201.86 |
*price indicative
- RS Stock No.:
- 250-669
- Mfr. Part No.:
- 197423 T0-3-8901/SE1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Moeller | |
| Number of Positions | 3 | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 40°C | |
| Length | 200mm | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | |
| Hazardous Area Certification | No | |
| Depth | 200mm | |
| Width | 150mm | |
| Mechanical Life | 400000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Moeller | ||
Number of Positions 3 | ||
Mount Type Surface | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 40°C | ||
Length 200mm | ||
Standards/Approvals VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | ||
Hazardous Area Certification No | ||
Depth 200mm | ||
Width 150mm | ||
Mechanical Life 400000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 Cam switch is engineered for robust performance in demanding environments. Designed with user-friendly elements such as a black thumb grip for easy operation, this cam switch provides reliable power control across various applications. Its solid construction ensures resilience against mechanical wear, with a lifespan rated for up to 400,000 operations. Featuring three poles and an impressive degree of protection, this switch is well-suited for indoor and outdoor installations, meeting the highest safety standards. The unit performs exceptionally well, offering compatibility with diverse electrical configurations while maintaining optimal functionality. It's the go-to solution for safe and efficient electrical switching, ensuring peace of mind in operation.
Fitted with a black thumb grip and front plate for ease of use
Three-pole design enhances versatility in applications
Rated for a mechanical lifespan of 400,000 operations
IP65 rated for superior protection against dust and water
Offers surface mounting flexibility for varied installation needs
Features a shock resistance of 15 g for excellent durability
Accommodates a broad ambient temperature range for reliable operation
Designed to meet IEC/EN safety standards, assuring compliance
Electrical ratings support diverse usage scenarios with substantial loads
Robust certifications enhance reliability in industrial environments
Related links
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 1 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 90 °, Rotary Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 10 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 63 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 32 A
