Eaton 3 Position, Toggle Actuator 20 A
- RS Stock No.:
- 251-765
- Mfr. Part No.:
- 197415 T0-3-8401/SE1
- Brand:
- Eaton
Subtotal (1 unit)*
£207.15
(exc. VAT)
£248.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £207.15 |
*price indicative
- RS Stock No.:
- 251-765
- Mfr. Part No.:
- 197415 T0-3-8401/SE1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Surface | |
| Number of Positions | 3 | |
| Number of Poles | 2 | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Actuator Type | Toggle | |
| Hazardous Area Certification | No | |
| Width | 150mm | |
| Standards/Approvals | IEC/EN 60947-3, VDE 0660, IEC/EN 60204, IEC/EN 60947 | |
| Length | 200mm | |
| Depth | 200mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Moeller | ||
Product Type Cam Switch | ||
Mount Type Surface | ||
Number of Positions 3 | ||
Number of Poles 2 | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Actuator Type Toggle | ||
Hazardous Area Certification No | ||
Width 150mm | ||
Standards/Approvals IEC/EN 60947-3, VDE 0660, IEC/EN 60204, IEC/EN 60947 | ||
Length 200mm | ||
Depth 200mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 Main switch is engineered for reliability and precision, making it an essential component for any electrically controlled system. Designed for versatile applications, it operates effectively within a robust two-pole configuration and supports multiple switching positions, tailored to a variety of industrial needs. Its sturdy construction ensures exceptional durability, whilst its IP65 degree of protection safeguards internal components against dust and moisture, ideal for demanding environments. This main switch is not only capable of handling a substantial rated uninterrupted current but also enhances safety with design features meant to withstand electrical stresses. Beyond performance, its design simplicity ensures easy installation and operation, making it a preferred choice among professionals in the field.
Robust two-pole configuration for versatile switching options
IP65 rating provides exemplary resistance to dust and water ingress
Designed for easy installation, minimising downtime during setup
Toggle actuator enhances user experience with straightforward operation
Manufactured with high-quality materials for long-lasting performance
Ideal for both industrial and commercial applications, accommodating diverse electrical setups
Complies with international standards for safety and reliability
Related links
- Eaton 3 Position, Toggle Actuator 20 A
- Eaton 3 Position 60 °, Toggle Actuator 20 A
- Eaton 2 Position, Toggle Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 5 Position, Toggle Actuator 20 A
- Eaton 4 Position, Toggle Actuator 20 A
- Eaton 1 Position, Toggle Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
