Cam Roller On Axle Cam Follower KR30XH, 12mm ID, 15mm OD
- RS Stock No.:
- 640-299
- Mfr. Part No.:
- KR30XH
- Brand:
- NTN
Subtotal (1 unit)*
£54.86
(exc. VAT)
£65.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.86 |
*price indicative
- RS Stock No.:
- 640-299
- Mfr. Part No.:
- KR30XH
- Brand:
- NTN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 15mm | |
| Roller Length | 14mm | |
| Type | Cam Roller On Axle | |
| Bore Size | 12mm | |
| Static Load Rating | 9.65kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 15mm | ||
Roller Length 14mm | ||
Type Cam Roller On Axle | ||
Bore Size 12mm | ||
Static Load Rating 9.65kN | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Cam follower with shaft features an external diameter of 30 mm and a stud diameter of 12 mm, with a total stud length of 40 mm and a stud thread specification of M12x1.5. It has a bearing width of 15 mm and an outer ring width of 14 mm, supported by a drawn cup design. The roller diameter measures 15 mm, and the assembly includes axial and radial lubrication holes with diameters of 6 mm and 3 mm respectively, ensuring smooth operation and maintenance.
7.85 kN dynamic load rating
9.65 kN static load rating
7.7 kN track load capacity cylindrical outer ring
9.65 kN static load rating
7.7 kN track load capacity cylindrical outer ring
Related links
- Cam Follower With Inner Ring Cam Follower NATR10X 15mm OD
- Yoke Cam Follower LR50022RS 35mm OD
- RS PRO PVC 12mm ID Clear, 25m
- Cam Follower Cam Follower KRV30H/3AS 30mm OD
- Cam Follower Cam Follower KR32 32mm OD
- Cam Follower Cam Follower KR30H 30mm OD
- Cam Follower Cam Follower KR19F 32mm OD
- Cam Follower Cam Follower KR32H 32mm OD
