Cam Follower Cam Follower KR32H, 12mm ID, 32mm OD

Subtotal (1 unit)*

£51.91

(exc. VAT)

£62.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.91

*price indicative

RS Stock No.:
454-192
Mfr. Part No.:
KR32H
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Roller Diameter

32mm

Roller Length

14mm

Type

Cam Follower

Bore Size

12mm

Static Load Rating

9.65kN

COO (Country of Origin):
JP
The NTN Cam follower with shaft is designed to deliver optimum performance in varied applications. Engineered for reliability, the product ensures smooth operation in dynamic environments, making it an ideal choice for precision machinery. The robust construction supports high load capacities while maintaining efficiency and reducing maintenance needs. Its compact design allows for easy installation in tight spaces, contributing to versatility in various assembly processes. With exceptional dynamic and static load ratings, this cam follower is suitable for demanding applications requiring durability and consistency.

Dynamic load rating supports rigorous operational demands
Precision engineering enhances operational efficiency
Low mass design reduces overall weight in assemblies
Hexagonal hole allows for straightforward fitting
Radial and axial lubrication holes optimise service life

Related links