Roller Follower Cam Follower NATR12CT, 12mm ID, 32mm OD

Subtotal (1 unit)*

£36.77

(exc. VAT)

£44.12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£36.77

*price indicative

RS Stock No.:
455-626
Mfr. Part No.:
NATR12CT
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Roller Diameter

32mm

Roller Length

14mm

Type

Roller Follower

Bore Size

12mm

Static Load Rating

11.7kN

COO (Country of Origin):
JP
The NTN Roller follower is designed to provide exceptional performance in various applications. Featuring a robust design with both a cage and an inner ring, it is ideal for demanding environments requiring reliable motion transfer. The spherical outer ring construction ensures smooth operation, while its precise dimensions offer optimal fit and functionality. With a dynamic load rating that guarantees durability, this product is built to withstand significant operational stresses. Whether used in industrial machinery or other mechanical applications, this roller follower delivers consistent results, making it a preferred choice for professionals in search of reliability and efficiency.

The unique spherical outer ring aids in load distribution
Lightweight yet robust, providing excellent performance without excessive weight
Effective lubrication limits speed capabilities, ensuring safe operation
Radial clearance class ensures precise alignment during use

Related links