Roller Follower Cam Follower KR32LL/3AS, 12mm ID, 32mm OD
- RS Stock No.:
- 454-718
- Mfr. Part No.:
- KR32LL/3AS
- Brand:
- NTN
Subtotal (1 unit)*
£55.85
(exc. VAT)
£67.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.85 |
*price indicative
- RS Stock No.:
- 454-718
- Mfr. Part No.:
- KR32LL/3AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 32mm | |
| Type | Roller Follower | |
| Bore Size | 12mm | |
| Static Load Rating | 9.65kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 32mm | ||
Type Roller Follower | ||
Bore Size 12mm | ||
Static Load Rating 9.65kN | ||
- COO (Country of Origin):
- JP
The NTN Cam Roller on axle comes with an integrated shaft, simplifying installation and ensuring secure mounting. It features CN radial clearance for standard internal play and P0 precision for general-purpose accuracy. Designed to support high radial loads, it is ideal for cam followers, track systems, and automated machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- Roller Follower Cam Follower NA2201LL/3AS 32mm OD
- Roller Follower Cam Follower NATV12LL/3AS 32mm OD
- Roller Follower Cam Follower NATR12CLLT/3AS 32mm OD
- Roller Follower Cam Follower KRV32LL/3AS 32mm OD
- Roller Follower Cam Follower NATV12/3AS 32mm OD
- Roller Follower Cam Follower KRV32LLH/3AS 32mm OD
- Roller Follower Cam Follower KR32LLH/3AS 32mm OD
- Roller Follower Cam Follower NATR12CT 32mm OD
