Roller Follower Cam Follower NATV12/3AS, 12mm ID, 32mm OD
- RS Stock No.:
- 455-642
- Mfr. Part No.:
- NATV12/3AS
- Brand:
- NTN
Subtotal (1 unit)*
£36.77
(exc. VAT)
£44.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.77 |
*price indicative
- RS Stock No.:
- 455-642
- Mfr. Part No.:
- NATV12/3AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 32mm | |
| Roller Length | 14mm | |
| Type | Roller Follower | |
| Bore Size | 12mm | |
| Static Load Rating | 23kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 32mm | ||
Roller Length 14mm | ||
Type Roller Follower | ||
Bore Size 12mm | ||
Static Load Rating 23kN | ||
- COO (Country of Origin):
- JP
The NTN Roller follower with an inner ring is engineered for high performance and reliability, making it an ideal choice for a wide range of applications. Designed with precision, it features a full-complement roller assembly that enhances load capacity while maintaining low friction levels. The spherical outer ring allows for smooth operation, even when subjected to angular misalignments. With a robust construction tailored for durability, this product ensures optimal performance across various operational conditions, making it a trustworthy option for both industrial and commercial setups. Its versatility is underscored by a tolerance for extreme temperatures and high-speed applications, ensuring it meets the rigours of demanding environments.
Constructed to withstand high-speed operations, boasting a grease lubrication limit speed
Provides an extended service life with precision engineering and robust materials
Versatile application across various industries due to its temperature tolerance
Efficiently operates under demanding conditions while maintaining low friction
Provides an extended service life with precision engineering and robust materials
Versatile application across various industries due to its temperature tolerance
Efficiently operates under demanding conditions while maintaining low friction
Related links
- Roller Follower Cam Follower NA2201LL/3AS 32mm OD
- Roller Follower Cam Follower NATV12LL/3AS 32mm OD
- Roller Follower Cam Follower NATR12CLLT/3AS 32mm OD
- Roller Follower Cam Follower KR32LL/3AS 32mm OD
- Roller Follower Cam Follower KRV32LL/3AS 32mm OD
- Roller Follower Cam Follower KRV32LLH/3AS 32mm OD
- Roller Follower Cam Follower KR32LLH/3AS 32mm OD
- Yoke Cam Follower NATV12-X-PP-A 32mm OD
