Roller Follower Cam Follower NATR12CLLT/3AS, 12mm ID, 32mm OD
- RS Stock No.:
- 453-213
- Mfr. Part No.:
- NATR12CLLT/3AS
- Brand:
- NTN
Subtotal (1 unit)*
£40.72
(exc. VAT)
£48.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.72 |
*price indicative
- RS Stock No.:
- 453-213
- Mfr. Part No.:
- NATR12CLLT/3AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 32mm | |
| Roller Length | 14mm | |
| Type | Roller Follower | |
| Bore Size | 12mm | |
| Static Load Rating | 10.9kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 32mm | ||
Roller Length 14mm | ||
Type Roller Follower | ||
Bore Size 12mm | ||
Static Load Rating 10.9kN | ||
- COO (Country of Origin):
- JP
The NTN Roller follower with an inner ring is expertly crafted for performance and reliability in demanding applications. This product is specifically designed to provide smooth motion and precise load handling, making it an essential component for various mechanical systems. With its robust construction and high-quality materials, it ensures longevity and consistent operation even under strenuous conditions. Additionally, its compact dimensions and light weight make it an ideal choice for applications where space and weight constraints are critical. This product represents an unbeatable blend of innovation and engineering excellence, suitable for both professional and industrial use.
Constructed from premium rolling element material for enhanced durability
Capable of withstanding high temperatures without compromising integrity
Features a grease lubrication limit speed suitable for demanding tasks
Includes a static load rating that ensures reliability under stationary conditions
Complies with rigorous industrial standards for peace of mind
Capable of withstanding high temperatures without compromising integrity
Features a grease lubrication limit speed suitable for demanding tasks
Includes a static load rating that ensures reliability under stationary conditions
Complies with rigorous industrial standards for peace of mind
Related links
- Roller Follower Cam Follower NA2201LL/3AS 32mm OD
- Roller Follower Cam Follower NATV12LL/3AS 32mm OD
- Roller Follower Cam Follower KR32LL/3AS 32mm OD
- Roller Follower Cam Follower KRV32LL/3AS 32mm OD
- Roller Follower Cam Follower NATV12/3AS 32mm OD
- Roller Follower Cam Follower KRV32LLH/3AS 32mm OD
- Roller Follower Cam Follower KR32LLH/3AS 32mm OD
- Roller Follower Cam Follower NATR12CT 32mm OD
