Cam Follower Cam Follower KR22FH, 12mm ID, 32mm OD
- RS Stock No.:
- 454-181
- Mfr. Part No.:
- KR22FH
- Brand:
- NTN
Subtotal (1 unit)*
£39.07
(exc. VAT)
£46.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.07 |
*price indicative
- RS Stock No.:
- 454-181
- Mfr. Part No.:
- KR22FH
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 32mm | |
| Roller Length | 14mm | |
| Type | Cam Follower | |
| Bore Size | 12mm | |
| Static Load Rating | 9.65kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 32mm | ||
Roller Length 14mm | ||
Type Cam Follower | ||
Bore Size 12mm | ||
Static Load Rating 9.65kN | ||
- COO (Country of Origin):
- JP
The NTN Cam follower with shaft is expertly engineered for durability and performance, making it an essential component for various applications. Designed to provide reliable support and smooth operation, this product stands out due to its robust construction and precise specifications. It features an external diameter of 22 mm and a stud diameter of 10 mm, ensuring compatibility with a wide range of machinery. Notably, it offers a high load capacity alongside the flexibility of grease and oil lubrication options, making it adaptable to different operational environments. The incorporation of advanced materials and manufacturing techniques guarantees longevity while maintaining a compact size, optimising the available space in your setups.
Compact size aids in space-saving installation without compromising strength
Superior material quality contributes to extended service life and reliability
Maximises operational efficiency through smooth tracking capabilities
Accommodates a wide range of applications due to its precise dimensions
Optimised roller design reduces friction and wear for a longer-lasting component
Superior material quality contributes to extended service life and reliability
Maximises operational efficiency through smooth tracking capabilities
Accommodates a wide range of applications due to its precise dimensions
Optimised roller design reduces friction and wear for a longer-lasting component
Related links
- Cam Follower Cam Follower KR32 32mm OD
- Cam Follower Cam Follower KR32H 32mm OD
- Cam Follower Cam Follower KR19F 32mm OD
- Roller Follower Cam Follower NATR12CT 32mm OD
- Roller Follower Cam Follower NATR12CLLT/3AS 32mm OD
- Roller Follower Cam Follower NA2201LL/3AS 32mm OD
- Roller Follower Cam Follower KRV32LLH/3AS 32mm OD
- Roller Follower Cam Follower NATV12/3AS 32mm OD
