Cam Follower Cam Follower KR32, 12mm ID, 32mm OD
- RS Stock No.:
- 454-190
- Mfr. Part No.:
- KR32
- Brand:
- NTN
Subtotal (1 unit)*
£51.91
(exc. VAT)
£62.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.91 |
*price indicative
- RS Stock No.:
- 454-190
- Mfr. Part No.:
- KR32
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 32mm | |
| Roller Length | 14mm | |
| Type | Cam Follower | |
| Bore Size | 12mm | |
| Static Load Rating | 9.65kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 32mm | ||
Roller Length 14mm | ||
Type Cam Follower | ||
Bore Size 12mm | ||
Static Load Rating 9.65kN | ||
- COO (Country of Origin):
- JP
The NTN Cam follower with shaft is engineered for reliability and performance, making it an essential component in various mechanical applications. With advanced design features, it ensures proper load distribution and effective lubrication, enhancing its longevity and efficiency in demanding environments. This product stands out with its robust construction, optimised design for axial and radial loads, and high-speed capabilities, making it suitable for a range of light to medium-duty applications. The spherical outer ring facilitates smoother motion, reducing friction and wear during operation, while its compact dimensions allow for easy installation in confined spaces.
Spherical outer ring allows for smooth motion and reduced friction
Optimised for both radial and axial loads ensuring versatile use
Compact design enhances compatibility with various installation scenarios
High-speed capabilities support efficient performance in dynamic applications
Easy maintenance ensures minimal downtime for increased productivity
Optimised for both radial and axial loads ensuring versatile use
Compact design enhances compatibility with various installation scenarios
High-speed capabilities support efficient performance in dynamic applications
Easy maintenance ensures minimal downtime for increased productivity
Related links
- Stud Cam Follower KR32-PP-A 32mm OD
- Stud Cam Follower KR32-X-PP-A 32mm OD
- Cam Follower Cam Follower KR32H 32mm OD
- Cam Follower Cam Follower KR22FH 32mm OD
- Cam Follower Cam Follower KR19F 32mm OD
- Roller Follower Cam Follower NATR12CT 32mm OD
- Roller Follower Cam Follower NATR12CLLT/3AS 32mm OD
- Roller Follower Cam Follower NA2201LL/3AS 32mm OD
