Cam Follower With Inner Ring Cam Follower NATR10X, 10mm ID, 15mm OD
- RS Stock No.:
- 640-109
- Mfr. Part No.:
- NATR10X
- Brand:
- NTN
Subtotal (1 unit)*
£37.12
(exc. VAT)
£44.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.12 |
*price indicative
- RS Stock No.:
- 640-109
- Mfr. Part No.:
- NATR10X
- Brand:
- NTN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 15mm | |
| Roller Length | 14mm | |
| Type | Cam Follower With Inner Ring | |
| Bore Size | 10mm | |
| Static Load Rating | 9.65kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 15mm | ||
Roller Length 14mm | ||
Type Cam Follower With Inner Ring | ||
Bore Size 10mm | ||
Static Load Rating 9.65kN | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Roller follower bearing features a needle roller design with an inner ring and a cylindrical outer ring, incorporating a cage to securely hold the rollers in place. This combination ensures smooth rotational movement and high load capacity, making it ideal for applications requiring precise guidance and durability.
7.85 kN dynamic load rating
9.65 kN static load rating
7.7 kN track load capacity cylindrical outer ring
9.65 kN static load rating
7.7 kN track load capacity cylindrical outer ring
Related links
- Cam Follower With Inner Ring Cam Follower NATR6X 10mm OD
- Cam Follower With Inner Ring Cam Follower NATR8X 12mm OD
- Cam Follower With Inner Ring Cam Follower NATR12XCT 17mm OD
- Cam Roller On Axle Cam Follower KR30XH 15mm OD
- Yoke Cam Follower LR50022RS 35mm OD
- Cam Follower Cam Follower KRV22LLH2/3ASV1 22mm OD
- Standard Type Cam Follower Cam Follower CFKR52UUR 52mm OD
- Standard Type Cam Follower Cam Follower CFKR47UUR 47mm OD
