Cam Follower With Inner Ring Cam Follower NATR6X, 6mm ID, 10mm OD
- RS Stock No.:
- 640-111
- Mfr. Part No.:
- NATR6X
- Brand:
- NTN
Subtotal (1 unit)*
£21.96
(exc. VAT)
£26.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.96 |
*price indicative
- RS Stock No.:
- 640-111
- Mfr. Part No.:
- NATR6X
- Brand:
- NTN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 10mm | |
| Roller Length | 11mm | |
| Type | Cam Follower With Inner Ring | |
| Bore Size | 6mm | |
| Static Load Rating | 5.4kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 10mm | ||
Roller Length 11mm | ||
Type Cam Follower With Inner Ring | ||
Bore Size 6mm | ||
Static Load Rating 5.4kN | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Roller follower bearing features a needle roller design with an inner ring and a cylindrical outer ring, incorporating a cage to securely hold the rollers in place. This combination ensures smooth rotational movement and high load capacity, making it ideal for applications requiring precise guidance and durability.
4.75 kN dynamic load rating
5.4 kN static load rating
4.05 kN track load capacity cylindrical outer ring
5.4 kN static load rating
4.05 kN track load capacity cylindrical outer ring
Related links
- Cam Follower With Inner Ring Cam Follower NATR10X 15mm OD
- Cam Follower With Inner Ring Cam Follower NATR8X 12mm OD
- Cam Follower With Inner Ring Cam Follower NATR12XCT 17mm OD
- Miniature Type Cam Follower Cam Follower CFSFU10B 10mm OD
- Miniature Thrust Cam Follower Cam Follower 5mm ID, 10mm OD
- Cylindrical Roller Cam Followers Cam Follower NUCF10-1BR 10mm OD
- Cylindrical Roller Cam Followers Cam Follower NUCF10BR 10mm OD
- Miniature Type Cam Follower Cam Follower CFSFU10-1B 10mm OD
