Cam Follower Cam Follower KRV22LLH2/3ASV1, 10mm ID, 22mm OD
- RS Stock No.:
- 455-164
- Mfr. Part No.:
- KRV22LLH2/3ASV1
- Brand:
- NTN
Subtotal (1 unit)*
£39.50
(exc. VAT)
£47.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.50 |
*price indicative
- RS Stock No.:
- 455-164
- Mfr. Part No.:
- KRV22LLH2/3ASV1
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 22mm | |
| Roller Length | 12mm | |
| Type | Cam Follower | |
| Bore Size | 10mm | |
| Static Load Rating | 14kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 22mm | ||
Roller Length 12mm | ||
Type Cam Follower | ||
Bore Size 10mm | ||
Static Load Rating 14kN | ||
- COO (Country of Origin):
- JP
The NTN Cam follower with shaft is designed for optimal performance in various applications, bringing together precision engineering and durability. With its compact design and robust construction, it addresses the need for reliability in demanding environments. Ideal for tasks that require high levels of load capacity and precise motion, this product stands out in its category. The rolling element made from high-quality steel ensures longevity, while its carefully calculated dimensions support smooth operation and efficient performance. Perfectly suited for mechanisms that require minimal maintenance and maximum uptime, this cam follower promises to meet the high standards expected by professionals in the field.
Features a precision class to ensure consistent performance across multiple uses
Incorporates a thread length designed specifically for secure connections
Allows for efficient operation in a wide temperature range, from -20 °C to +100 °C
Boasts a thread designation for compatibility with standard fastening systems
Utilises durable materials, contributing to higher resistance against wear and tear
Supports high lubrication limits, ensuring optimal operation at increased RPMs
Incorporates a thread length designed specifically for secure connections
Allows for efficient operation in a wide temperature range, from -20 °C to +100 °C
Boasts a thread designation for compatibility with standard fastening systems
Utilises durable materials, contributing to higher resistance against wear and tear
Supports high lubrication limits, ensuring optimal operation at increased RPMs
Related links
- Cam Follower Cam Follower KR30LL/3AS 22mm OD
- Cam Follower Cam Follower KRV22CLL/3AS 22mm OD
- Cam Follower Cam Follower KR22F 22mm OD
- Standard Caged Cam Follower Cam Follower 10mm ID, 22mm OD
- Stud Cam Follower KR22-X-PP-A 22mm OD
- Standard Caged Cam Follower CF 10 BUUR 22mm OD
- Stud Cam Follower KRV22-PP-A 22mm OD
- Stud Cam Follower KR22-PP-A 22mm OD
