Cam Follower Cam Follower KR30LL/3AS, 10mm ID, 22mm OD

Subtotal (1 unit)*

£52.75

(exc. VAT)

£63.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.75

*price indicative

RS Stock No.:
454-188
Mfr. Part No.:
KR30LL/3AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Roller Diameter

22mm

Roller Length

12mm

Type

Cam Follower

Bore Size

10mm

Static Load Rating

6.65kN

COO (Country of Origin):
JP
The NTN Cam follower with shaft offers a robust solution for applications requiring high load capacities and precise motion control. Engineered to excel under diverse operating conditions, this product combines efficiency with reliability, making it an ideal choice for both industrial and mechanical systems. Its durable construction ensures longevity while the meticulous design caters to high-performance lubrication needs. Ideal for demanding environments, the cam follower is built to withstand extreme temperatures and varying loads, affirming its position as a trusted component in your operational assembly.

Offers substantial thermal resistance, suitable for extreme temperature ranges
Provides a reliable track load capacity ideal for heavy-duty applications
Includes a compact design, facilitating easy integration into existing systems
Manufactured with high precision to meet strict industry standards
Utilises superior rolling element material, ensuring smooth operation

Related links