Roller Follower Cam Follower KR22FLLH/3AS, 10mm ID, 22mm OD
- RS Stock No.:
- 454-714
- Mfr. Part No.:
- KR22FLLH/3AS
- Brand:
- NTN
Subtotal (1 unit)*
£41.88
(exc. VAT)
£50.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.88 |
*price indicative
- RS Stock No.:
- 454-714
- Mfr. Part No.:
- KR22FLLH/3AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 22mm | |
| Type | Roller Follower | |
| Bore Size | 10mm | |
| Static Load Rating | 6.65kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 22mm | ||
Type Roller Follower | ||
Bore Size 10mm | ||
Static Load Rating 6.65kN | ||
- COO (Country of Origin):
- JP
The NTN Cam Roller on axle comes with an integrated shaft, simplifying installation and ensuring secure mounting. It features CN radial clearance for standard internal play and P0 precision for general-purpose accuracy. Designed to support high radial loads, it is ideal for cam followers, track systems, and automated machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- Roller Follower Cam Follower KRV22FLLH/3AS 22mm OD
- Cam Follower Cam Follower KR30LL/3AS 22mm OD
- Cam Follower Cam Follower KRV22CLL/3AS 22mm OD
- Roller Follower Cam Follower NATV10/3AS 30mm OD
- Roller Follower Cam Follower NATV10LL/3AS 30mm OD
- Roller Follower Cam Follower NA2200LL/3AS 30mm OD
- Roller Follower Cam Follower KRV26FLLH/3AS 26mm OD
- Roller Follower Cam Follower NATR10LL/3AS 30mm OD
