Roller Follower Cam Follower NATR10LL/3AS, 10mm ID, 30mm OD

Subtotal (1 unit)*

£36.89

(exc. VAT)

£44.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.89

*price indicative

RS Stock No.:
455-625
Mfr. Part No.:
NATR10LL/3AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Roller Diameter

30mm

Roller Length

14mm

Type

Roller Follower

Bore Size

10mm

Static Load Rating

9.65kN

COO (Country of Origin):
JP
The NTN Roller follower with an inner ring is engineered to deliver precision and reliability in demanding applications. Designed with a solid internal diameter of 10 mm and an external diameter of 30 mm, it promises optimal performance while maintaining durability. The product is crafted for efficiency, featuring a drawn cup configuration that enhances its load distribution capabilities. With a radial clearance class of CN and precision class of P0, this component is set to meet the rigorous standards of various engineering projects. Its grease lubrication limit speed of up to 10,000 tr/min ensures that it performs well in high-speed environments. Additionally, the temperature tolerance between -20 °C and 100 °C allows it to operate effectively under varying conditions, making it an ideal choice for a wide range of industrial applications.

Capable of sustaining static loads up to 9.65 kN for reliable performance
Enhanced load capacity with a spherical outer ring, rated at 2.62 kN
A compact design that facilitates ease of installation in confined spaces
Precision engineering to ensure minimal maintenance and prolonged service life
Manufactured in Europe, embodying high-quality production standards

Related links