Roller Follower Cam Follower NATR10, 10mm ID, 30mm OD
- RS Stock No.:
- 453-129
- Mfr. Part No.:
- NATR10
- Brand:
- NTN
Subtotal (1 unit)*
£33.44
(exc. VAT)
£40.13
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.44 |
*price indicative
- RS Stock No.:
- 453-129
- Mfr. Part No.:
- NATR10
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 30mm | |
| Type | Roller Follower | |
| Bore Size | 10mm | |
| Static Load Rating | 9.65kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 30mm | ||
Type Roller Follower | ||
Bore Size 10mm | ||
Static Load Rating 9.65kN | ||
- COO (Country of Origin):
- JP
The NTN Roller follower includes an inner ring for independent rotation from the shaft, ideal for applications where shaft hardness is insufficient. It features CN radial clearance for standard internal play and P0 precision for general accuracy. Suitable for cam drives, conveyors, and automated systems.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- Yoke Cam Follower NATR10-PP-A 30mm OD
- Yoke Cam Follower NATR10-X-PP-A 30mm OD
- Roller Follower Cam Follower NATV10/3AS 30mm OD
- Roller Follower Cam Follower NA2200LL/3AS 30mm OD
- Roller Follower Cam Follower NATR10LL/3AS 30mm OD
- Roller Follower Cam Follower NATV10LL/3AS 30mm OD
- Yoke Type Track Roller Track Roller NATR10 30mm OD
- Yoke Cam Follower NA2200-2RSR 30mm OD
