Roller Follower Cam Follower NATV10/3AS, 10mm ID, 30mm OD
- RS Stock No.:
- 455-641
- Mfr. Part No.:
- NATV10/3AS
- Brand:
- NTN
Subtotal (1 unit)*
£33.44
(exc. VAT)
£40.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.44 |
*price indicative
- RS Stock No.:
- 455-641
- Mfr. Part No.:
- NATV10/3AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 30mm | |
| Roller Length | 14mm | |
| Type | Roller Follower | |
| Bore Size | 10mm | |
| Static Load Rating | 20.3kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 30mm | ||
Roller Length 14mm | ||
Type Roller Follower | ||
Bore Size 10mm | ||
Static Load Rating 20.3kN | ||
- COO (Country of Origin):
- JP
The NTN Roller follower is designed to provide exceptional performance in various applications. With its inner ring and full-complement roller design, it ensures optimal load distribution and enhanced durability, making it a reliable choice for heavy-duty conditions. This component features a spherical outer ring for superior track engagement, allowing for smooth functionality and reduced wear over time. Ideal for industries that require precise movement and impressive load capacities, this roller follower stands out for its robust construction and efficiency.
Robust internal structure ensures superior resistance to wear
Offers impressive radial clearance, suitable for diverse mechanical setups
Optimised for grease lubrication, extending operational lifespan
Wide temperature tolerance ensures performance in challenging conditions
Dynamic load rating contributes to effective handling of heavy loads
Compact dimensions make installation straightforward and adaptable
Offers impressive radial clearance, suitable for diverse mechanical setups
Optimised for grease lubrication, extending operational lifespan
Wide temperature tolerance ensures performance in challenging conditions
Dynamic load rating contributes to effective handling of heavy loads
Compact dimensions make installation straightforward and adaptable
Related links
- Roller Follower Cam Follower NATV10LL/3AS 30mm OD
- Roller Follower Cam Follower NA2200LL/3AS 30mm OD
- Roller Follower Cam Follower NATR10LL/3AS 30mm OD
- Yoke Cam Follower NATV10-X-PP-A 30mm OD
- Roller Follower Cam Follower NATR10 30mm OD
- Roller Follower Cam Follower KR22FLLH/3AS 22mm OD
- Roller Follower Cam Follower KRV22FLLH/3AS 22mm OD
- Roller Follower Cam Follower KRV26FLLH/3AS 26mm OD
