NTN Cam Follower Cam Follower KR26FLL/3AS 10 mm ID, 26 mm OD
- RS Stock No.:
- 454-184
- Mfr. Part No.:
- KR26FLL/3AS
- Brand:
- NTN
Subtotal (1 unit)*
£44.12
(exc. VAT)
£52.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.12 |
*price indicative
- RS Stock No.:
- 454-184
- Mfr. Part No.:
- KR26FLL/3AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 26mm | |
| Product Type | Cam Follower | |
| Roller Width | 13mm | |
| Sub Type | Cam Follower | |
| Bore Size | 10mm | |
| Static Load Rating | 6.65kN | |
| Dynamic Load Rating | 5.3kN | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 26mm | ||
Product Type Cam Follower | ||
Roller Width 13mm | ||
Sub Type Cam Follower | ||
Bore Size 10mm | ||
Static Load Rating 6.65kN | ||
Dynamic Load Rating 5.3kN | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The NTN Cam follower with shaft is engineered for superior performance in demanding applications. Designed with precision, it integrates advanced bearing technology to ensure long-lasting reliability and efficiency. The innovative features allow for optimal load distribution, enhancing performance under axial and radial loads. Built to endure extreme conditions, it operates seamlessly within a temperature range of -20 °C to 100 °C. This component is an ideal choice for industries seeking dependable motion solutions, further solidified by its compatibility with a wide range of mechanical configurations. Whether its for assembly lines or automation setups, this cam follower provides an unmatched combination of strength and versatility.
Rugged design ensures stability during operation
Facilitates easy installation and integration into machinery
Delivers efficient lubrication for improved lifespan
Resilient construction withstands harsh environmental conditions
Offers versatility for various applications in industrial settings
Related links
- NTN Cam Follower Track Roller KRV22CLL/3AS 10 mm ID, 22 mm OD
- NTN Cam Follower Cam Follower Track Roller KR30LL/3AS 10 mm ID, 22 mm OD
- NTN Cam Follower Roller Follower Track Roller KRV22FLLH/3AS 10 mm ID, 22 mm OD
- NTN Roller Follower Track Roller KRV26FLLH/3AS 10 mm ID, 26 mm OD
- NTN Roller Follower Track Roller KR26FLLH/3AS 10 mm ID, 26 mm OD
- NTN Cam Follower Cam Follower Track Roller KRV40H/3AS 18 mm ID, 40 mm OD
- NTN Cam Follower Track Roller KRV80LLH/3AS 30 mm ID, 80 mm OD
- NTN Cam Follower Cam Follower Track Roller KR22FLL/3AS 24 mm ID, 72 mm OD
