Cam Follower Cam Follower KR22F, 10mm ID, 22mm OD
- RS Stock No.:
- 454-180
- Mfr. Part No.:
- KR22F
- Brand:
- NTN
Subtotal (1 unit)*
£39.07
(exc. VAT)
£46.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.07 |
*price indicative
- RS Stock No.:
- 454-180
- Mfr. Part No.:
- KR22F
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 22mm | |
| Roller Length | 12mm | |
| Type | Cam Follower | |
| Bore Size | 10mm | |
| Static Load Rating | 6.65kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 22mm | ||
Roller Length 12mm | ||
Type Cam Follower | ||
Bore Size 10mm | ||
Static Load Rating 6.65kN | ||
- COO (Country of Origin):
- JP
The NTN Cam follower with shaft is designed to deliver exceptional performance and durability in a variety of applications. Engineered by leading manufacturer ntn, this product features a needle roller bearing configuration that assures smooth operation even under substantial loads. Its cage and spherical outer ring design provide optimal alignment during movement, enhancing the overall lifespan and reliability of machinery. Ideal for configurations requiring axial lubrication, this cam follower is perfect for both grease and oil lubrication, with impressive limit speeds for each. Whether operating in demanding environments or standard applications, the KR22F presents a robust solution tailored for efficiency and longevity.
Includes an axial lubrication hole for efficient maintenance
Crafted from high-quality steel for increased durability
Provides reliable performance in extreme temperature ranges
Features an integrated thread for straightforward installation
Offers a lightweight configuration without compromising strength
Crafted from high-quality steel for increased durability
Provides reliable performance in extreme temperature ranges
Features an integrated thread for straightforward installation
Offers a lightweight configuration without compromising strength
Related links
- Cam Follower Cam Follower KRV22LLH2/3ASV1 22mm OD
- Cam Follower Cam Follower KR30LL/3AS 22mm OD
- Cam Follower Cam Follower KRV22CLL/3AS 22mm OD
- Roller Follower Cam Follower KRV22FLLH/3AS 22mm OD
- Roller Follower Cam Follower KR22FLLH/3AS 22mm OD
- Standard Caged Cam Follower Cam Follower 10mm ID, 22mm OD
- Stud Cam Follower KR22-X-PP-A 22mm OD
- Standard Caged Cam Follower CF 10 BUUR 22mm OD
