Cam Follower Cam Follower KRV30H/3AS, 12mm ID, 30mm OD
- RS Stock No.:
- 455-165
- Mfr. Part No.:
- KRV30H/3AS
- Brand:
- NTN
Subtotal (1 unit)*
£50.14
(exc. VAT)
£60.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.14 |
*price indicative
- RS Stock No.:
- 455-165
- Mfr. Part No.:
- KRV30H/3AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 30mm | |
| Roller Length | 14mm | |
| Type | Cam Follower | |
| Bore Size | 12mm | |
| Static Load Rating | 20.3kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 30mm | ||
Roller Length 14mm | ||
Type Cam Follower | ||
Bore Size 12mm | ||
Static Load Rating 20.3kN | ||
- COO (Country of Origin):
- JP
The NTN Cam follower with shaft is engineered for precision and durability, making it the ideal choice for a range of applications. With an external diameter of 30 mm, it features a robust construction that ensures reliable performance. The design incorporates various essential specifications, including thread designation and lubrication capabilities, tailored for optimal efficiency. This component is suitable for high loads and operates seamlessly within specified temperature ranges, demonstrating its versatility and resilience in demanding conditions. Ideal for industrial settings, it prioritises both functionality and longevity, ensuring operators can count on its performance during critical tasks.
High dynamic and static load ratings for enhanced performance
Optimised for effective lubrication with axial and radial holes
Versatile temperature operating range accommodates diverse environments
Compact dimensions make it easy to integrate into existing systems
Suitable for high-speed applications with a grease lubrication limit of 6500 tr/min
Manufactured from high-quality materials for exceptional durability
Optimised for effective lubrication with axial and radial holes
Versatile temperature operating range accommodates diverse environments
Compact dimensions make it easy to integrate into existing systems
Suitable for high-speed applications with a grease lubrication limit of 6500 tr/min
Manufactured from high-quality materials for exceptional durability
Related links
- Roller Follower Cam Follower KRV30LL/3AS 30mm OD
- Roller Follower Cam Follower KR30LLH/3AS 30mm OD
- Roller Follower Cam Follower KRV30LLH/3AS 30mm OD
- Cam Follower Cam Follower KR30H 30mm OD
- Full Compliment Cam Follower Cam Follower 12mm ID, 30mm OD
- Cam Follower Cam Follower KR30 30mm OD
- Standard Type Cam Follower Cam Follower 12mm ID, 30mm OD
- Stud Cam Follower 12mm ID, 30mm OD
