Cam Follower Cam Follower NUKR 62 A, 24mm ID, 62mm OD
- RS Stock No.:
- 462-820
- Mfr. Part No.:
- NUKR 62 A
- Brand:
- SKF
Subtotal (1 unit)*
£159.22
(exc. VAT)
£191.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £159.22 |
*price indicative
- RS Stock No.:
- 462-820
- Mfr. Part No.:
- NUKR 62 A
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Roller Diameter | 62mm | |
| Roller Length | 28mm | |
| Type | Cam Follower | |
| Bore Size | 24mm | |
| Static Load Rating | 48kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Roller Diameter 62mm | ||
Roller Length 28mm | ||
Type Cam Follower | ||
Bore Size 24mm | ||
Static Load Rating 48kN | ||
- COO (Country of Origin):
- DE
The SKF Cam followers are designed to run on all types of tracks and to be used in cam drives, conveyor systems, etc. They are based on a double row full complement cylindrical roller bearing with a threaded solid stud instead of an inner ring.
High radial load carrying capacity
Accommodate relatively heavy axial loads due to skew or tilting
Long service life
Easy to mount
Accommodate relatively heavy axial loads due to skew or tilting
Long service life
Easy to mount
Related links
- Cam Follower Cam Follower NUKR 62 XA 62mm OD
- Stud Cam Follower KR62-X-PP-A 62mm OD
- Stud Cam Follower NUKR62-A 62mm OD
- Stud Cam Follower KRV62-X-PP-A 62mm OD
- Stud Cam Follower KRV62-PP-A 62mm OD
- Roller Follower Cam Follower KRV62LLH/3AS 62mm OD
- Roller Follower Cam Follower KR62LLH/3AS 62mm OD
- Cam Follower Cam Follower NUKR 72 A 72mm OD
