Roller Follower Cam Follower KR62LLH/3AS, 24mm ID, 62mm OD

Subtotal (1 unit)*

£112.93

(exc. VAT)

£135.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£112.93

*price indicative

RS Stock No.:
453-642
Mfr. Part No.:
KR62LLH/3AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Roller Diameter

62mm

Type

Roller Follower

Bore Size

24mm

Static Load Rating

55kN

COO (Country of Origin):
JP
The NTN Cam Roller on axle comes with an integrated shaft, simplifying installation and ensuring secure mounting. It features CN radial clearance for standard internal play and P0 precision for general-purpose accuracy. Designed to support high radial loads, it is ideal for cam followers, track systems, and automated machinery.

The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0

Related links