Roller Follower Cam Follower NATV30/3AS, 30mm ID, 62mm OD
- RS Stock No.:
- 455-648
- Mfr. Part No.:
- NATV30/3AS
- Brand:
- NTN
Subtotal (1 unit)*
£65.24
(exc. VAT)
£78.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.24 |
*price indicative
- RS Stock No.:
- 455-648
- Mfr. Part No.:
- NATV30/3AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 62mm | |
| Roller Length | 28mm | |
| Type | Roller Follower | |
| Bore Size | 30mm | |
| Static Load Rating | 115kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 62mm | ||
Roller Length 28mm | ||
Type Roller Follower | ||
Bore Size 30mm | ||
Static Load Rating 115kN | ||
- COO (Country of Origin):
- JP
The NTN Roller follower with an inner ring exemplifies cutting-edge design and functionality tailored for various applications. Crafted with precision, it features a robust needle roller bearing complemented by a spherical outer ring, ensuring superior performance and durability. Designed to withstand demanding conditions, this component is particularly suited for applications requiring reliability and efficiency. Its versatile engineering makes it an excellent choice for industries looking for dependable solutions, while its compact dimensions allow it to fit seamlessly into tight spaces. With an innovative approach to bearing technology, this product guarantees long-lasting operational excellence, making it an asset in any mechanical assembly.
Equipped with a static load rating suitable for steady workloads
Provides a grease lubrication limit speed for optimal performance
Ensures a wide operating temperature range for versatile usage
Produced without a cage, allowing for greater roller density and stability
Designed with a radial clearance class to accommodate various assemblies
Provides a grease lubrication limit speed for optimal performance
Ensures a wide operating temperature range for versatile usage
Produced without a cage, allowing for greater roller density and stability
Designed with a radial clearance class to accommodate various assemblies
Related links
- Yoke Cam Follower NATV30-PP-A 62mm OD
- Yoke Cam Follower NATV30-X-PP-A 62mm OD
- Roller Follower Cam Follower NATV30LL/3AS 62mm OD
- Roller Follower Cam Follower NA2206LL/3AS 62mm OD
- Roller Follower Cam Follower NUTR206/3AS 62mm OD
- Roller Follower Cam Follower NATR30LL/3AS 62mm OD
- Roller Follower Cam Follower NATR30 62mm OD
- Roller Follower Cam Follower NUTR305/3AS 62mm OD
