Roller Follower Cam Follower NATR30, 30mm ID, 62mm OD
- RS Stock No.:
- 455-635
- Mfr. Part No.:
- NATR30
- Brand:
- NTN
Subtotal (1 unit)*
£65.24
(exc. VAT)
£78.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.24 |
*price indicative
- RS Stock No.:
- 455-635
- Mfr. Part No.:
- NATR30
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 62mm | |
| Roller Length | 28mm | |
| Type | Roller Follower | |
| Bore Size | 30mm | |
| Static Load Rating | 66kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 62mm | ||
Roller Length 28mm | ||
Type Roller Follower | ||
Bore Size 30mm | ||
Static Load Rating 66kN | ||
- COO (Country of Origin):
- JP
The NTN Roller follower with inner ring is designed for applications demanding precision and reliability. Engineered by experts in bearing technology, this product enhances operational efficiency across a variety of machinery. Its robust construction includes a needle roller bearing with a cage, which optimises performance through reduced friction and enhanced durability. The spherical outer ring design allows for superior load distribution, making it an ideal choice for dynamic environments. Whether you're looking to improve machinery longevity or increase maintenance intervals, this bearing offers a combination of high load ratings and exceptional speed capabilities.
Static load rating of 66 kN enhances durability under stationary conditions
Grease lubrication limit speed of 4000 tr/min assures effective performance
Oil lubrication limit complements operation with speeds reaching 5500 tr/min
Track load capacity is designed for optimal performance with a spherical outer ring
Constructed with high-quality rolling element material for maximum wear resistance
Grease lubrication limit speed of 4000 tr/min assures effective performance
Oil lubrication limit complements operation with speeds reaching 5500 tr/min
Track load capacity is designed for optimal performance with a spherical outer ring
Constructed with high-quality rolling element material for maximum wear resistance
Related links
- Yoke Cam Follower NATR30-PP-A 62mm OD
- Yoke Cam Follower NATR30-X-PP-A 62mm OD
- Roller Follower Cam Follower NATV30/3AS 62mm OD
- Roller Follower Cam Follower NUTR206/3AS 62mm OD
- Roller Follower Cam Follower NATV30LL/3AS 62mm OD
- Roller Follower Cam Follower NA2206LL/3AS 62mm OD
- Roller Follower Cam Follower NATR30LL/3AS 62mm OD
- Roller Follower Cam Follower KRV62LLH/3AS 62mm OD
