Roller Follower Cam Follower NATR30LL/3AS, 30mm ID, 62mm OD
- RS Stock No.:
- 453-134
- Mfr. Part No.:
- NATR30LL/3AS
- Brand:
- NTN
Subtotal (1 unit)*
£71.54
(exc. VAT)
£85.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.54 |
*price indicative
- RS Stock No.:
- 453-134
- Mfr. Part No.:
- NATR30LL/3AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 62mm | |
| Type | Roller Follower | |
| Bore Size | 30mm | |
| Static Load Rating | 66kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 62mm | ||
Type Roller Follower | ||
Bore Size 30mm | ||
Static Load Rating 66kN | ||
- COO (Country of Origin):
- JP
The NTN Roller follower includes an inner ring for independent rotation from the shaft, ideal for applications where shaft hardness is insufficient. It features CN radial clearance for standard internal play and P0 precision for general accuracy. Suitable for cam drives, conveyors, and automated systems.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- Roller Follower Cam Follower NATV30/3AS 62mm OD
- Roller Follower Cam Follower NATV30LL/3AS 62mm OD
- Roller Follower Cam Follower NA2206LL/3AS 62mm OD
- Roller Follower Cam Follower NUTR206/3AS 62mm OD
- Roller Follower Cam Follower NATR30 62mm OD
- Roller Follower Cam Follower NUTR306/3AS 72mm OD
- Roller Follower Cam Follower NUTR305/3AS 62mm OD
- Roller Follower Cam Follower KRV62LLH/3AS 62mm OD
