Roller Follower Cam Follower KRV62LLH/3AS, 24mm ID, 62mm OD
- RS Stock No.:
- 453-666
- Mfr. Part No.:
- KRV62LLH/3AS
- Brand:
- NTN
Subtotal (1 unit)*
£112.93
(exc. VAT)
£135.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £112.93 |
*price indicative
- RS Stock No.:
- 453-666
- Mfr. Part No.:
- KRV62LLH/3AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 62mm | |
| Type | Roller Follower | |
| Bore Size | 24mm | |
| Static Load Rating | 98.5kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 62mm | ||
Type Roller Follower | ||
Bore Size 24mm | ||
Static Load Rating 98.5kN | ||
- COO (Country of Origin):
- JP
The NTN Cam Roller on axle comes with an integrated shaft, simplifying installation and ensuring secure mounting. It features CN radial clearance for standard internal play and P0 precision for general-purpose accuracy. Designed to support high radial loads, it is ideal for cam followers, track systems, and automated machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- Roller Follower Cam Follower KR62LLH/3AS 62mm OD
- Cam Follower Cam Follower NUKR 62 A 62mm OD
- Cam Follower Cam Follower NUKR 62 XA 62mm OD
- Stud Cam Follower KR 62PP 62mm OD
- Stud Cam Follower KR62-X-PP-A 62mm OD
- Stud Cam Follower KRV62-X-PP-A 62mm OD
- Stud Cam Follower NUKR62-A 62mm OD
- Stud Cam Follower KRV62-PP-A 62mm OD
