Cam Follower Cam Follower KRV72LLH/3AS, 24mm ID, 72mm OD
- RS Stock No.:
- 455-167
- Mfr. Part No.:
- KRV72LLH/3AS
- Brand:
- NTN
Subtotal (1 unit)*
£125.54
(exc. VAT)
£150.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £125.54 |
*price indicative
- RS Stock No.:
- 455-167
- Mfr. Part No.:
- KRV72LLH/3AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 72mm | |
| Roller Length | 29mm | |
| Type | Cam Follower | |
| Bore Size | 24mm | |
| Static Load Rating | 98.5kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 72mm | ||
Roller Length 29mm | ||
Type Cam Follower | ||
Bore Size 24mm | ||
Static Load Rating 98.5kN | ||
- COO (Country of Origin):
- JP
The NTN Cam follower with shaft is engineered for efficient performance in demanding applications. Featuring a robust design and precise specifications, it enhances operational reliability across various systems. With its external diameter of 72 mm and stud diameter of 24 mm, this component is perfect for high-load scenarios, ensuring optimal function and durability. The thoughtful inclusion of axial lubrication holes allows for effective maintenance, while the quality construction accommodates a maximum operating temperature of 100 °C, making it suited for diverse environmental conditions. This cam follower stands out by balancing strength and precision, making it a vital choice for professionals who demand excellence in their machinery components.
Features radial and axial lubrication holes for easy maintenance
Constructed to withstand extreme temperatures for versatile applications
Offers a wide thread designation for secure installation
Robust built quality for longer lifespan and reliability
Lightweight design enhances overall system efficiency
Constructed to withstand extreme temperatures for versatile applications
Offers a wide thread designation for secure installation
Robust built quality for longer lifespan and reliability
Lightweight design enhances overall system efficiency
Related links
- Cam Follower Cam Follower KR72LLH/3AS 72mm OD
- Cam Follower Cam Follower KR22FLL/3AS 72mm OD
- Stud Cam Follower PWKR72-2RS-XL 72mm OD
- Cam Follower Cam Follower NUKR 72 A 72mm OD
- Stud Cam Follower KRV72-X-PP-A 72mm OD
- Stud Cam Follower KR72-PP-A 72mm OD
- Stud Cam Follower KR 72 PP 72mm OD
- Stud Cam Follower KRV72-PP-A 72mm OD
