Cam Follower Cam Follower KR72LLH/3AS, 24mm ID, 72mm OD

Subtotal (1 unit)*

£125.54

(exc. VAT)

£150.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£125.54

*price indicative

RS Stock No.:
455-153
Mfr. Part No.:
KR72LLH/3AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Roller Diameter

72mm

Roller Length

29mm

Type

Cam Follower

Bore Size

24mm

Static Load Rating

55kN

COO (Country of Origin):
JP
The NTN Cam follower with shaft represents a superior choice for applications requiring reliability and durability. Engineered meticulously, this component boasts an external diameter of 72 mm and a robust stud diameter of 24 mm, ensuring excellent load-bearing capabilities. Crafted from high-quality materials, it features a drawn cup bearing design with a width of 29 mm, suitable for a variety of operational demands. This product not only provides a smooth performance but also supports axial lubrication for added efficiency. With its optimal design, users can expect minimal maintenance and enhanced operation over time, making it an ideal solution for both professional and industrial uses.

Designed with radial and axial lubrication for seamless operation
Constructed with durable rolling element material for longevity
Precision engineering guarantees reliable functionality under various conditions
Compatible with a range of applications, increasing versatility

Related links