Cam Follower Cam Follower KR22FLL/3AS, 24mm ID, 72mm OD
- RS Stock No.:
- 454-183
- Mfr. Part No.:
- KR22FLL/3AS
- Brand:
- NTN
Subtotal (1 unit)*
£41.88
(exc. VAT)
£50.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.88 |
*price indicative
- RS Stock No.:
- 454-183
- Mfr. Part No.:
- KR22FLL/3AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 72mm | |
| Roller Length | 29mm | |
| Type | Cam Follower | |
| Bore Size | 24mm | |
| Static Load Rating | 98.5kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 72mm | ||
Roller Length 29mm | ||
Type Cam Follower | ||
Bore Size 24mm | ||
Static Load Rating 98.5kN | ||
- COO (Country of Origin):
- JP
The NTN Cam follower with shaft is expertly designed for seamless integration into various applications requiring robustness and reliability. With a compact external diameter of 22 mm and precision engineering, it is the perfect choice for minimising friction and enhancing performance. Incorporating a draw cup structure, it ensures efficient load distribution while maintaining optimal radial clearance. Crafted with durable materials, this product promises longevity, making it a valuable addition to any operational setup. Its operational temperature range of -20 °C to 100 °C further signifies its versatility in diverse environments, providing assurance that it will function effectively under varying conditions.
Designed for grease lubrication, making maintenance straightforward
Offers maximum tightening torque capacity, ensuring secure fastenings
Robust thread designation M10X1.25 fits common applications
Constructed to minimise wear, extending the lifespan of machinery
Precision class P0 ensures reliability in high-speed applications
Manufactured with quality materials for enhanced durability and resistance
Offers maximum tightening torque capacity, ensuring secure fastenings
Robust thread designation M10X1.25 fits common applications
Constructed to minimise wear, extending the lifespan of machinery
Precision class P0 ensures reliability in high-speed applications
Manufactured with quality materials for enhanced durability and resistance
Related links
- Cam Follower Cam Follower KRV72LLH/3AS 72mm OD
- Cam Follower Cam Follower KR72LLH/3AS 72mm OD
- Cam Follower Cam Follower NUKR 72 A 72mm OD
- Stud Cam Follower PWKR72-2RS-XL 72mm OD
- Stud Cam Follower KR 72 PP 72mm OD
- Stud Cam Follower KR72-PP-A 72mm OD
- Stud Cam Follower KRV72-X-PP-A 72mm OD
- Stud Cam Follower KRV72-PP-A 72mm OD
